This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RK73H1HTTC12R1F

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RK73H1HTTC12R1F
JLCPCB Part #
C2575504
Package
0201
Description
-55℃~+155℃ 12.1Ω 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2297

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0076
10+ $0.0060
30+ $0.0051
100+ $0.0046
500+ $0.0041
1000+ $0.0039

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons