This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RK73BW3ATTE203J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RK73BW3ATTE203J
JLCPCB Part #
C5242645
Package
2512
Description
-55℃~+155℃ 1W 200V 20kΩ Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3985

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3985

In-stock Item Pricing

Qty Unit Price
1+ $0.0865
50+ $0.0767
150+ $0.0717
500+ $0.0678
2500+ $0.0619
4000+ $0.0604

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons