This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RK73B2HTTE1R5J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RK73B2HTTE1R5J
JLCPCB Part #
C2480614
Package
2010
Description
-55℃~+155℃ 1.5Ω 200V 750mW Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3689

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3682

In-stock Item Pricing

Qty Unit Price
1+ $0.3503
10+ $0.3037
30+ $0.2844
100+ $0.2587
500+ $0.2571
1000+ $0.2491

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons