
* Images are for reference only
RK73B2ERTTD184G
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73B2ERTTD184G
- JLCPCB Part #
- C2595835
- Package
- 1210
- Description
- -55℃~+155℃ 180kΩ 200V 500mW Thick Film Resistor ±2% ±200ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 267
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
10+
$0.0430
30+
$0.0376
100+
$0.0336
500+
$0.0305
1000+
$0.0289
Welcome back, may I help you?