
* Images are for reference only
RK73B2BRTTD3R0J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73B2BRTTD3R0J
- JLCPCB Part #
- C2595504
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 3Ω Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 747
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0222
10+
$0.0175
30+
$0.0149
100+
$0.0134
500+
$0.0120
1000+
$0.0113
Related Products
Welcome back, may I help you?