This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RK73B1JRTTD3R3J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RK73B1JRTTD3R3J
JLCPCB Part #
C2598290
Package
0603
Description
-55℃~+155℃ 125mW 3.3Ω 75V Thick Film Resistor ±200ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1600

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0109
10+ $0.0086
30+ $0.0073
100+ $0.0066
500+ $0.0059
1000+ $0.0056
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons