
* Images are for reference only
PSBTTEB1L00F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- PSBTTEB1L00F
- JLCPCB Part #
- C4208605
- Package
- SMD,10x8.4mm
- Description
- -65℃~+155℃ 1mΩ 6W ±1% ±75ppm/℃ SMD,10x8.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5113
200+
$0.5850
500+
$0.5642
1000+
$0.5546
Welcome back, may I help you?