
* Images are for reference only
MOSX1/2CT52RR27J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- MOSX1/2CT52RR27J
- JLCPCB Part #
- C3353285
- Package
- Plugin,D2.5xL6.2mm
- Description
- -55℃~+200℃ 270mΩ 500mW Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D2.5xL6.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 645
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
200+
$0.0145
500+
$0.0139
1000+
$0.0137
Related Products
Welcome back, may I help you?