
* Images are for reference only
HV733ATTE8664F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- HV733ATTE8664F
- JLCPCB Part #
- C4311484
- Package
- 2512
- Description
- -55℃~+155℃ 1W 8.66MΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3404
200+
$0.1318
500+
$0.1272
1000+
$0.1249
Welcome back, may I help you?