
* Images are for reference only
HPC5C472K
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- HPC5C472K
- JLCPCB Part #
- C20426049
- Package
- Plugin,D7.5xL44mm
- Description
- -1900ppm/℃~-900ppm/℃ -40℃~+200℃ 4.7kΩ 5W Ceramic Resistor ±10% 插件,D7.5xL44mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5446
200+
$0.6169
500+
$0.5960
1000+
$0.5863
Welcome back, may I help you?