
* Images are for reference only
HPC5C3R3M
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- HPC5C3R3M
- JLCPCB Part #
- C20096785
- Package
- Plugin,D7.5xL44mm
- Description
- -1300ppm/℃~-500ppm/℃ -40℃~+200℃ 3.3Ω 5W Ceramic Resistor ±20% Plugin,D7.5xL44mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5470
200+
$0.6179
500+
$0.5969
1000+
$0.5872
Welcome back, may I help you?