
* Images are for reference only
HPC3C272K
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- HPC3C272K
- JLCPCB Part #
- C20096337
- Package
- Plugin,D6xL26mm
- Description
- -1900ppm/℃~-900ppm/℃ -40℃~+200℃ 2.7kΩ 3W Ceramic Resistor ±10% Plugin,D6xL26mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9534
200+
$0.3807
500+
$0.3678
1000+
$0.3614
Welcome back, may I help you?