
* Images are for reference only
MOV14D911K206RV119
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- MOV14D911K206RV119
- JLCPCB Part #
- C22390605
- Package
- Plugin,P=7.5mm
- Description
- 1.5kV 208J 220pF@1kHz 550V 745V 819V~1.001kV Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1305
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1305
In-stock Item Pricing
Qty Unit Price
1+
$0.1520
50+
$0.1220
150+
$0.1070
500+
$0.0957
2500+
$0.0867
5000+
$0.0822
Related Products
Welcome back, may I help you?