
* Images are for reference only
LSG450M827S553S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- LSG450M827S553S1AA
- JLCPCB Part #
- C51979133
- Package
- Plugin,D30xL55mm
- Description
- -25℃~+105℃ 10mm 2.6A@120Hz 2000hrs@105℃ 30mm 450V 55mm 820uF ±20% 插件,D30xL55mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$4.8968
10+
$4.2362
35+
$3.8430
105+
$3.4466
560+
$3.2629
980+
$3.1808
Related Products
Welcome back, may I help you?