
* Images are for reference only
DPD400M566H25KS10A
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DPD400M566H25KS10A
- JLCPCB Part #
- C52098034
- Package
- 插件,D10x25mm
- Description
- -25℃~+105℃ 10mm 25mm 3000hrs@105℃ 400V 56uF 5mm 815mA@100Khz ±20% 插件,D10x25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 296
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 287
In-stock Item Pricing
Qty Unit Price
1+
$0.4818
10+
$0.3819
30+
$0.3384
250+
$0.2853
500+
$0.2611
1000+
$0.2466
Related Products
Welcome back, may I help you?