
* Images are for reference only
DHG400H336M200S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DHG400H336M200S1AA
- JLCPCB Part #
- C49309261
- Package
- Plugin,D16xL20mm
- Description
- -40℃~+105℃ 16mm 20mm 33uF 400V 5000hrs@105℃ 690mΩ@100kHz 7.5mm 900mA@100kHz ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.2946
50+
$0.2353
150+
$0.2100
500+
$0.1783
2500+
$0.1641
5000+
$0.1557
Related Products
Welcome back, may I help you?