
* Images are for reference only
DPD400M476L18KS10A
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DPD400M476L18KS10A
- JLCPCB Part #
- C51025436
- Package
- Plugin,D13xL18mm
- Description
- -25℃~+105℃ 13mm 18mm 2000hrs@105℃ 400V 47uF 500mΩ@100kHz 5mm 610mA@100kHz ±20% 插件,D13xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 395
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 395
In-stock Item Pricing
Qty Unit Price
1+
$0.4053
50+
$0.3246
200+
$0.2891
400+
$0.2455
2000+
$0.2261
5000+
$0.2148
Related Products
Welcome back, may I help you?