
* Images are for reference only
KM330M400I200A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KM330M400I200A
- JLCPCB Part #
- C59397
- Package
- Plugin,D13xL20mm
- Description
- 13mm 2000hrs@105℃ 20mm 33uF 400V 5mm ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3694
50+
$0.2923
300+
$0.2427
600+
$0.2014
2400+
$0.1831
5100+
$0.1720
Related Products
Welcome back, may I help you?