
* Images are for reference only
KM221M025F115A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KM221M025F115A
- JLCPCB Part #
- C369595
- Package
- Plugin,D8xL11.5mm
- Description
- 11.5mm 2000hrs@105℃ 220uF 25V 3.5mm 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 180
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0605
100+
$0.0495
500+
$0.0382
1000+
$0.0342
5000+
$0.0308
10000+
$0.0292
Related Products
Welcome back, may I help you?