
* Images are for reference only
KECG2234WBL-30L
Extended
- Manufacturer
- KINGSTATE
- MFR.Part #
- KECG2234WBL-30L
- JLCPCB Part #
- C7472495
- Package
- -
- Description
- -20℃~+70℃ -34dB@±3dB 2.2kΩ 2.2mm 2V 500uA 6mm 70dB Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 266
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 266
In-stock Item Pricing
Qty Unit Price
1+
$0.5179
10+
$0.5082
30+
$0.5017
100+
$0.4953
Related Products
Welcome back, may I help you?