
* Images are for reference only
KECG1530WBL-G01
Extended
- Manufacturer
- KINGSTATE
- MFR.Part #
- KECG1530WBL-G01
- JLCPCB Part #
- C7430177
- Package
- -
- Description
- -25℃~+70℃ -30dB@±3dB 2.2kΩ 2V 3.7mm 500uA 60dB 7.2mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$1.5501
10+
$1.3487
30+
$1.2230
100+
$1.0941
500+
$1.0361
1000+
$1.0103
Related Products
Welcome back, may I help you?