
* Images are for reference only
APTD1608LVBC/D
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APTD1608LVBC/D
- JLCPCB Part #
- C5879217
- Package
- SMD,1.6x0.8mm
- Description
- -40℃~+85℃ 120mW 2.65V 2mA 40° 465nm 470nm 65mcd Blue Discrete Diode Water Clear SMD,1.6x0.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.3908
10+
$0.3055
30+
$0.2702
100+
$0.2252
500+
$0.2059
1000+
$0.1930
Related Products
Welcome back, may I help you?