
* Images are for reference only
APT2012LSECK/J4-PRV
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APT2012LSECK/J4-PRV
- JLCPCB Part #
- C5879381
- Package
- SMD,2x1.3mm
- Description
- 1.8V 2mA 605nm 611nm Orange Water Clear SMD,2x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1592
50+
$0.1548
150+
$0.1519
500+
$0.1490
Related Products
Welcome back, may I help you?