
* Images are for reference only
APBD3224LSURKSYKC
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APBD3224LSURKSYKC
- JLCPCB Part #
- C6861812
- Package
- SMD-4P,3.2x2.4mm
- Description
- -40℃~+85℃ 1.8V、1.9V 20° 2mA 30mcd、50mcd 590nm、630nm 590nm、645nm 75mW Discrete Diode Red, Yellow Water Clear SMD-4P,3.2x2.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 202
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$0.2621
10+
$0.2557
30+
$0.2509
100+
$0.2461
Related Products
Welcome back, may I help you?