
* Images are for reference only
WP36BSRD/B
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP36BSRD/B
- JLCPCB Part #
- C6025869
- Package
- Plugin,D=3mm
- Description
- 14V 60° 640nm 655nm Red Red Lens 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0757
200+
$0.4300
500+
$0.4155
1000+
$0.4074
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →