
* Images are for reference only
STDP4028AB
Extended
- Manufacturer
- KINETIC
- MFR.Part #
- STDP4028AB
- JLCPCB Part #
- C7373183
- Package
- LFBGA-164(12x12)
- Description
- 0℃~+70℃ 1.2V、3.3V 3.24Gbps I2C、SPI LFBGA-164(12x12) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1134
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8667
200+
$5.5335
500+
$5.3479
1134+
$5.2575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?