This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KTM5000B0T

Extended
Manufacturer
KINETIC
MFR.Part #
KTM5000B0T
JLCPCB Part #
C19842521
Package
LFBGA-289(12x12)
Description
0℃~+70℃ 12.288MHz 950mV、1.8V I2S、S/PDIF LFBGA-289(12x12) Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.8273
200+ $10.7049
500+ $10.3477
1500+ $10.1707

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons