This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KTC2110ECAA-TR

Extended
Manufacturer
KINETIC
MFR.Part #
KTC2110ECAA-TR
JLCPCB Part #
C5119927
Package
WLCSP-9(1.38x1.38)
Description
-40℃~+85℃@(Ta) 1 1A 5.5V 55uA 5V Fixed Positive Under Voltage Lockout、Over Temperature Protection、Soft Start、Short Circuit Protection WLCSP-9(1.38x1.38) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9944
200+ $0.3862
500+ $0.3717
1000+ $0.3653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons