
* Images are for reference only
KH-FPC0.5-H1.0SMT-32P-QCHF
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-FPC0.5-H1.0SMT-32P-QCHF
- JLCPCB Part #
- C3250125
- Package
- SMD,P=0.5mm
- Description
- -10℃~+50℃ -55℃~+85℃ 0.3mm 0.5mm 1mm 32P 500mA 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6782
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6778
In-stock Item Pricing
Qty Unit Price
1+
$0.2396
50+
$0.2104
150+
$0.1978
500+
$0.1822
2500+
$0.1753
4000+
$0.1711
Related Products
Welcome back, may I help you?