
* Images are for reference only
KH-A2015-2X12AW
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2015-2X12AW
- JLCPCB Part #
- C18203259
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10.5mm 12 13.2mm 2 24P 250V 2mm 2x12P 3A Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.3043
50+
$0.2390
200+
$0.2110
400+
$0.1760
2400+
$0.1605
5000+
$0.1512
Related Products