
* Images are for reference only
KH-2.54PH-1X6P-L13.5-WT
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-2.54PH-1X6P-L13.5-WT
- JLCPCB Part #
- C20610215
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x6P 2.54mm 2.5mm 3A 6P 6mm Black Brass Gold Pin Header Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2013
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1786
In-stock Item Pricing
Qty Unit Price
1+
$0.0825
50+
$0.0652
150+
$0.0566
1000+
$0.0501
2000+
$0.0449
5000+
$0.0423
Related Products
Welcome back, may I help you?