
* Images are for reference only
KG8-470T
Extended
- Manufacturer
- SURGING
- MFR.Part #
- KG8-470T
- JLCPCB Part #
- C2908061
- Package
- Plugin,D8xL6mm
- Description
- -40℃~+125℃ 2 423V~517V 500A 62mm 680nF 6mm 8mm 插件,D8xL6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 297
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 297
In-stock Item Pricing
Qty Unit Price
1+
$0.2303
10+
$0.1816
30+
$0.1607
100+
$0.1346
500+
$0.1085
1000+
$0.1015
Related Products
Welcome back, may I help you?