
* Images are for reference only
KF88SA-16.0-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF88SA-16.0-3P
- JLCPCB Part #
- C707750
- Package
- Plugin,P=16mm
- Description
- -40℃~+105℃ 1 16 16mm 1kV 1x3P 3 3P 6~14 76A Black Straight With Cover Plate 插件,P=16mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 225
Minimum: 1
Full Reel: 110
$0.01
Add To List
Available Order Qty: 218
In-stock Item Pricing
Qty Unit Price
1+
$0.6042
10+
$0.5897
30+
$0.5800
100+
$0.5703
Related Products
Welcome back, may I help you?