
* Images are for reference only
KF635B-6.35-2*3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF635B-6.35-2*3P
- JLCPCB Part #
- C49173757
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 10~22 1kV 2 2x3P 3 30A 4 6.35mm 6P M3 Plugin,P=6.35mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$1.2232
10+
$1.0102
35+
$0.8940
105+
$0.7617
490+
$0.7036
1015+
$0.6778
Welcome back, may I help you?