
* Images are for reference only
KF45C-9.5-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF45C-9.5-5P
- JLCPCB Part #
- C707424
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 12~22 1x5P 2-Side 32A 4 5 5P 750V 9.5mm Black Mid Terminal Straight 插件,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3768
50+
$0.2958
150+
$0.2611
500+
$0.2179
2500+
$0.1987
5000+
$0.1871
Related Products
Welcome back, may I help you?