
* Images are for reference only
KF33BDT-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- KF33BDT-TR
- JLCPCB Part #
- C283274
- Package
- DPAK
- Description
- -40℃~+125℃@(Tj) 1 1A 20V 3.3V 500uA 50uVrms 700mV@(500mA) 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1568
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1453
In-stock Item Pricing
Qty Unit Price
1+
$0.6923
10+
$0.5535
30+
$0.4922
100+
$0.4180
500+
$0.3841
1000+
$0.3647
Related Products
Welcome back, may I help you?