
* Images are for reference only
KF2EDGSRM-7.62-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSRM-7.62-4P
- JLCPCB Part #
- C577774
- Package
- Push-Pull,P=7.62mm
- Description
- -40℃~+105℃ 1 1x4P 32A 4 400V 4P 7.62mm Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$1.0359
10+
$0.8345
30+
$0.7330
100+
$0.6332
500+
$0.5735
1000+
$0.5429
Related Products
Welcome back, may I help you?