
* Images are for reference only
KF2EDGSRM-7.62-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSRM-7.62-2P
- JLCPCB Part #
- C577772
- Package
- Push-Pull,P=7.62mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 32A 400V 7.62mm Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.6364
10+
$0.5156
40+
$0.4398
80+
$0.3802
480+
$0.3448
1000+
$0.3255
Related Products
Welcome back, may I help you?