
* Images are for reference only
KF221M010E070A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KF221M010E070A
- JLCPCB Part #
- C59330
- Package
- Plugin,D6.3xL7mm
- Description
- 10V 2.5mm 2000hrs@105℃ 220uF 6.3mm 7mm ±20% 插件,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 279
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0400
100+
$0.0319
300+
$0.0278
1000+
$0.0247
5000+
$0.0221
10000+
$0.0210
Related Products
Welcome back, may I help you?