
* Images are for reference only
KF129R-7.5-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF129R-7.5-3P
- JLCPCB Part #
- C19711774
- Package
- Push-Pull,P=7.5mm
- Description
- -40℃~+105℃ 1 12~24 1kV 1x3P 2.5 24A 3 3P 7.5mm M3 Right Angle 弯插,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4338
10+
$0.3407
30+
$0.3005
100+
$0.2507
600+
$0.2298
1200+
$0.2153
Related Products
Welcome back, may I help you?