
* Images are for reference only
KF2EDGVTM-3.81-2*6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVTM-3.81-2*6P
- JLCPCB Part #
- C19711901
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 12P 2 2x6P 3.81mm 300V 6 8A Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.2526
10+
$1.0353
50+
$0.9161
100+
$0.7825
500+
$0.7229
1000+
$0.6956
Related Products