
* Images are for reference only
KF127S-3.81-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF127S-3.81-3P
- JLCPCB Part #
- C2974911
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 10A 16~26 1x3P 3 3.81mm 3P 400V Green Through Hole 插件,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.4994
10+
$0.3947
30+
$0.3512
100+
$0.2820
500+
$0.2578
1000+
$0.2417
Related Products
Welcome back, may I help you?