
* Images are for reference only
KF102M035G300A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KF102M035G300A
- JLCPCB Part #
- C401598
- Package
- Plugin,D10xL30mm
- Description
- 1000uF 10mm 30mm 35V 5000hrs@105℃ 5mm ±20% 插件,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2609
50+
$0.2090
300+
$0.1695
600+
$0.1417
2400+
$0.1294
5100+
$0.1220
Related Products
Welcome back, may I help you?