
* Images are for reference only
KF102M016F160A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KF102M016F160A
- JLCPCB Part #
- C62938
- Package
- Plugin,D8xL16mm
- Description
- 1000uF 16V 16mm 3.5mm 3000hrs@105℃ 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 249
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$0.1151
50+
$0.0930
150+
$0.0820
500+
$0.0659
2500+
$0.0593
5000+
$0.0561
Related Products
Welcome back, may I help you?