
* Images are for reference only
KF102M010F140A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KF102M010F140A
- JLCPCB Part #
- C59324
- Package
- Plugin,D8xL14mm
- Description
- 1000uF 10V 14mm 3.5mm 3000hrs@105℃ 8mm ±20% 插件,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0991
50+
$0.0801
150+
$0.0706
500+
$0.0576
2500+
$0.0519
5000+
$0.0490
Related Products
Welcome back, may I help you?