
* Images are for reference only
DSPV06LHGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSPV06LHGET
- JLCPCB Part #
- C5145056
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 6 Black PC Pin Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8574
10+
$0.6888
30+
$0.5812
90+
$0.4978
510+
$0.4480
990+
$0.4223
Related Products
Welcome back, may I help you?