
* Images are for reference only
DSIC12THGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSIC12THGET
- JLCPCB Part #
- C5144997
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 12 2.54mm 24V 25mA 3,000 Cycles Black PC Pin SPST Slide, Recessed 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3149
200+
$0.5090
500+
$0.4913
1000+
$0.4833
Related Products
Welcome back, may I help you?