
* Images are for reference only
DSIC04LSGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSIC04LSGET
- JLCPCB Part #
- C5145001
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 3,000 Cycles 4 Black Gull Wing SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3569
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3550
In-stock Item Pricing
Qty Unit Price
1+
$0.4937
10+
$0.3959
50+
$0.3414
100+
$0.2885
500+
$0.2661
1000+
$0.2517
Related Products
Welcome back, may I help you?