
* Images are for reference only
DSWB03LHGETR
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSWB03LHGETR
- JLCPCB Part #
- C5145063
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2,000 cycles 2.54mm 24V 25mA 3 PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 258
In-stock Item Pricing
Qty Unit Price
1+
$0.2328
50+
$0.1811
150+
$0.1615
500+
$0.1368
2500+
$0.1258
5000+
$0.1192
Related Products
Welcome back, may I help you?