
* Images are for reference only
DSIC03TSGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSIC03TSGET
- JLCPCB Part #
- C5145022
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 3 3,000 Cycles Black Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.4784
10+
$0.3786
30+
$0.3351
132+
$0.2690
528+
$0.2465
990+
$0.2320
Related Products
Welcome back, may I help you?